Technical Document
Specifications
Brand
KEMETTechnology
Electrolytic
Capacitance
100µF
Voltage
35V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
31mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Height
12mm
Maximum Operating Temperature
+125°C
Dimensions
8 (Dia) x 12mm
Series
A759
Electrolyte Type
Solid
Diameter
8mm
Polarised
Polar
Leakage Current
525 μA
Lifetime
2000h
Ripple Current
4.29A
Minimum Operating Temperature
-55°C
Dissipation Factor
12%
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
€ 0.83
Each (In a Bag of 500) (Exc. Vat)
€ 1.029
Each (In a Bag of 500) (inc. VAT)
500
€ 0.83
Each (In a Bag of 500) (Exc. Vat)
€ 1.029
Each (In a Bag of 500) (inc. VAT)
500
Technical Document
Specifications
Brand
KEMETTechnology
Electrolytic
Capacitance
100µF
Voltage
35V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
31mΩ
Lead Pitch
3.5mm
Tolerance
±20%
Height
12mm
Maximum Operating Temperature
+125°C
Dimensions
8 (Dia) x 12mm
Series
A759
Electrolyte Type
Solid
Diameter
8mm
Polarised
Polar
Leakage Current
525 μA
Lifetime
2000h
Ripple Current
4.29A
Minimum Operating Temperature
-55°C
Dissipation Factor
12%
Country of Origin
China