Technical Document
Specifications
Brand
KEMETCapacitance
10000µF
Voltage
63V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
36 (Dia.) x 82mm
Height
82mm
Length
82mm
Minimum Operating Temperature
-40°C
Diameter
36mm
Maximum Operating Temperature
+85°C
Lifetime
11000 h @ +85 °C/63V dc/Ir, 22000 h @ +85 °C/63V dc
Equivalent Series Resistance
17mΩ
Ripple Current
10.8A
Series
ALS30
Polarised
Polar
Leakage Current
3.78 mA
Tolerance
±20%
Country of Origin
Portugal
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
€ 1,211.00
€ 24.22 Each (In a Bag of 50) (Exc. Vat)
€ 1,501.64
€ 30.033 Each (In a Bag of 50) (inc. VAT)
50
€ 1,211.00
€ 24.22 Each (In a Bag of 50) (Exc. Vat)
€ 1,501.64
€ 30.033 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
10000µF
Voltage
63V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
36 (Dia.) x 82mm
Height
82mm
Length
82mm
Minimum Operating Temperature
-40°C
Diameter
36mm
Maximum Operating Temperature
+85°C
Lifetime
11000 h @ +85 °C/63V dc/Ir, 22000 h @ +85 °C/63V dc
Equivalent Series Resistance
17mΩ
Ripple Current
10.8A
Series
ALS30
Polarised
Polar
Leakage Current
3.78 mA
Tolerance
±20%
Country of Origin
Portugal
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life