Technical Document
Specifications
Brand
KEMETCapacitance
22000µF
Voltage
40V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
36 (Dia.) x 82mm
Height
82mm
Length
82mm
Minimum Operating Temperature
-40°C
Diameter
36mm
Maximum Operating Temperature
+85°C
Lifetime
11000 h @ +85 °C/40V dc/Ir, 22000 h @ +85 °C/40V dc
Tolerance
±20%
Polarised
Polar
Ripple Current
12.7A
Leakage Current
5.28 mA
Series
ALS30
Equivalent Series Resistance
11mΩ
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
€ 226.80
€ 22.68 Each (Supplied in a Box) (Exc. Vat)
€ 281.23
€ 28.12 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
10
€ 226.80
€ 22.68 Each (Supplied in a Box) (Exc. Vat)
€ 281.23
€ 28.12 Each (Supplied in a Box) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Box)
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 24 | € 22.68 |
| 25 - 49 | € 21.56 |
| 50 - 99 | € 20.39 |
| 100+ | € 18.79 |
Technical Document
Specifications
Brand
KEMETCapacitance
22000µF
Voltage
40V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
36 (Dia.) x 82mm
Height
82mm
Length
82mm
Minimum Operating Temperature
-40°C
Diameter
36mm
Maximum Operating Temperature
+85°C
Lifetime
11000 h @ +85 °C/40V dc/Ir, 22000 h @ +85 °C/40V dc
Tolerance
±20%
Polarised
Polar
Ripple Current
12.7A
Leakage Current
5.28 mA
Series
ALS30
Equivalent Series Resistance
11mΩ
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life


