Technical Document
Specifications
Brand
KEMETCapacitance
33000µF
Voltage
40V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51 (Dia.) x 82mm
Height
82mm
Length
82mm
Minimum Operating Temperature
-40°C
Diameter
51mm
Maximum Operating Temperature
+85°C
Lifetime
18000 h @ +85 °C/40V dc/Ir, 36000 h @ +85 °C/40V dc
Leakage Current
6 mA
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
12mΩ
Series
ALS30
Ripple Current
14.2A
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
€ 36.99
€ 36.99 Each (Exc. Vat)
€ 45.87
€ 45.87 Each (inc. VAT)
Standard
1
€ 36.99
€ 36.99 Each (Exc. Vat)
€ 45.87
€ 45.87 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
33000µF
Voltage
40V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51 (Dia.) x 82mm
Height
82mm
Length
82mm
Minimum Operating Temperature
-40°C
Diameter
51mm
Maximum Operating Temperature
+85°C
Lifetime
18000 h @ +85 °C/40V dc/Ir, 36000 h @ +85 °C/40V dc
Leakage Current
6 mA
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
12mΩ
Series
ALS30
Ripple Current
14.2A
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life