KEMET 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS31A332NF400

RS Stock No.: 381-9740Brand: KEMETManufacturers Part No.: ALS31A332NF400
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

3300µF

Voltage

400V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

77 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+85°C

Lifetime

20000 h @ +85 °C/400V dc/Ir, 40000 h @ +85 °C/400V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

49mΩ

Series

ALS31

Ripple Current

13.4A

Leakage Current

6 mA

Country of Origin

Portugal

Product details

ALS31 Series

The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.

Features

Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability

Product Application Information

Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.

Standards

AEC-Q200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAPACITOR, 3300UF, 400V
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 83.63

€ 83.63 Each (Exc. Vat)

€ 103.70

€ 103.70 Each (inc. VAT)

KEMET 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS31A332NF400
Select packaging type

€ 83.63

€ 83.63 Each (Exc. Vat)

€ 103.70

€ 103.70 Each (inc. VAT)

KEMET 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS31A332NF400
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 83.63
5 - 9€ 79.82
10 - 24€ 75.86
25 - 49€ 72.44
50+€ 71.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAPACITOR, 3300UF, 400V
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

KEMET

Capacitance

3300µF

Voltage

400V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

77 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+85°C

Lifetime

20000 h @ +85 °C/400V dc/Ir, 40000 h @ +85 °C/400V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

49mΩ

Series

ALS31

Ripple Current

13.4A

Leakage Current

6 mA

Country of Origin

Portugal

Product details

ALS31 Series

The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.

Features

Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability

Product Application Information

Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.

Standards

AEC-Q200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAPACITOR, 3300UF, 400V
P.O.A.Each (Exc. Vat)