KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS40A472DF100

RS Stock No.: 381-9936Brand: KEMETManufacturers Part No.: ALS40A472DF100
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

4700µF

Voltage

100V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+105°C

Lifetime

10000 h @ +105 °C/100V dc, 6000 h @ +105 °C/100V dc/Ir

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

26mΩ

Series

ALS40

Ripple Current

8.1A

Leakage Current

2.82 mA

Product details

ALS40/41 Series

Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. These aluminium capacitors are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Compact size
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability

Standards

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 25.58

€ 25.58 Each (Exc. Vat)

€ 31.72

€ 31.72 Each (inc. VAT)

KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS40A472DF100
Select packaging type

€ 25.58

€ 25.58 Each (Exc. Vat)

€ 31.72

€ 31.72 Each (inc. VAT)

KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS40A472DF100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 25.58
10 - 24€ 24.43
25 - 49€ 23.21
50 - 99€ 21.95
100+€ 20.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

4700µF

Voltage

100V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+105°C

Lifetime

10000 h @ +105 °C/100V dc, 6000 h @ +105 °C/100V dc/Ir

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

26mΩ

Series

ALS40

Ripple Current

8.1A

Leakage Current

2.82 mA

Product details

ALS40/41 Series

Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. These aluminium capacitors are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Compact size
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability

Standards

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more