Technical Document
Specifications
Brand
KEMETCapacitance
1000µF
Voltage
550V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51 x 115mm
Height
115mm
Length
115mm
Minimum Operating Temperature
-40°C
Diameter
51mm
Maximum Operating Temperature
+85°C
Lead Pitch
22.2mm
Lifetime
18000 h @ +85 °C/550V dc/Ir, 36000 h @ +85 °C/550V dc
Equivalent Series Resistance
302mΩ
Ripple Current
10.1 A @10 kHz, 6.4 A @100 Hz
Series
ALS60
Polarised
Polar
Leakage Current
3.3 mA
Tolerance
±20%
Country of Origin
Portugal
Product details
Kemet ALS60 Series
KEMET's ALS60 Series of Screw Terminal Aluminium Electrolytic capacitors is designed for high voltage, high ripple current applications
Long life, up to 20,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding
Standards
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
€ 2,196.96
€ 91.54 Each (In a Box of 24) (Exc. Vat)
€ 2,724.23
€ 113.51 Each (In a Box of 24) (inc. VAT)
24
€ 2,196.96
€ 91.54 Each (In a Box of 24) (Exc. Vat)
€ 2,724.23
€ 113.51 Each (In a Box of 24) (inc. VAT)
24
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
1000µF
Voltage
550V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51 x 115mm
Height
115mm
Length
115mm
Minimum Operating Temperature
-40°C
Diameter
51mm
Maximum Operating Temperature
+85°C
Lead Pitch
22.2mm
Lifetime
18000 h @ +85 °C/550V dc/Ir, 36000 h @ +85 °C/550V dc
Equivalent Series Resistance
302mΩ
Ripple Current
10.1 A @10 kHz, 6.4 A @100 Hz
Series
ALS60
Polarised
Polar
Leakage Current
3.3 mA
Tolerance
±20%
Country of Origin
Portugal
Product details
Kemet ALS60 Series
KEMET's ALS60 Series of Screw Terminal Aluminium Electrolytic capacitors is designed for high voltage, high ripple current applications
Long life, up to 20,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
Ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS)
Typical applications for KEMET's ALS60 Series of capacitors include smoothing, energy storage, demanding power supplies, AC motor control, traction and welding
Standards
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life