Kemet 10nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 147-752Brand: KEMETManufacturers Part No.: C0402C103K5RAC7867
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

10nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

SMD

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 1000) (Exc. Vat)

Kemet 10nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 1000) (Exc. Vat)

Kemet 10nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

10nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

SMD

You may be interested in