Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD

RS Stock No.: 180-6279Brand: KEMETManufacturers Part No.: C0402C309C5GACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

3pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C0402C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 1,000.00

€ 0.10 Each (On a Reel of 10000) (Exc. Vat)

€ 1,240.00

€ 0.124 Each (On a Reel of 10000) (inc. VAT)

KEMET 3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD

€ 1,000.00

€ 0.10 Each (On a Reel of 10000) (Exc. Vat)

€ 1,240.00

€ 0.124 Each (On a Reel of 10000) (inc. VAT)

KEMET 3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Capacitance

3pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C0402C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Mexico