KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
KEMET 0603 X7R and Y5V dielectric
KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,
Features and Benefits
High ripple current capability and an extremely low ESR and ESL.
−55°C to +125°C operating temperature range
Non-polar device, minimizing installation concerns
Temperature stable dielectric
100% pure matte tin-plated termination finish allowing for excellent solderability
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Applications
Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:
Critical Timing
Tuning
Circuits with pulse
Circuits requiring low loss
High Current
Bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 (automotive qualified)
€ 15.00
€ 0.03 Each (On a Reel of 500) (Exc. Vat)
€ 18.60
€ 0.037 Each (On a Reel of 500) (inc. VAT)
Standard
500
€ 15.00
€ 0.03 Each (On a Reel of 500) (Exc. Vat)
€ 18.60
€ 0.037 Each (On a Reel of 500) (inc. VAT)
Stock information temporarily unavailable.
Standard
500
Stock information temporarily unavailable.
| quantity | Unit price | Per Reel |
|---|---|---|
| 500 - 500 | € 0.03 | € 15.00 |
| 1000 - 2000 | € 0.03 | € 15.00 |
| 2500 - 4500 | € 0.03 | € 15.00 |
| 5000 - 9500 | € 0.03 | € 15.00 |
| 10000+ | € 0.03 | € 15.00 |
Technical Document
Specifications
Brand
KEMETCapacitance
100nF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
KEMET 0603 X7R and Y5V dielectric
KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,
Features and Benefits
High ripple current capability and an extremely low ESR and ESL.
−55°C to +125°C operating temperature range
Non-polar device, minimizing installation concerns
Temperature stable dielectric
100% pure matte tin-plated termination finish allowing for excellent solderability
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Applications
Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:
Critical Timing
Tuning
Circuits with pulse
Circuits requiring low loss
High Current
Bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 (automotive qualified)

