KEMET 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 264-4539Brand: KEMETManufacturers Part No.: C0603C221J5GACTUDistrelec Article No.: 30047611
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

220pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

Kemet 0603 C0G and X5R dielectric

X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

You may be interested in
TDK 220pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

€ 1.25

€ 0.05 Each (In a Pack of 25) (Exc. Vat)

€ 1.55

€ 0.062 Each (In a Pack of 25) (inc. VAT)

KEMET 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Select packaging type

€ 1.25

€ 0.05 Each (In a Pack of 25) (Exc. Vat)

€ 1.55

€ 0.062 Each (In a Pack of 25) (inc. VAT)

KEMET 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100€ 0.05€ 1.25
125 - 600€ 0.05€ 1.25
625 - 1225€ 0.03€ 0.75
1250+€ 0.03€ 0.75
You may be interested in
TDK 220pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

KEMET

Capacitance

220pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

Kemet 0603 C0G and X5R dielectric

X5R dielectric series is “semi-stable” due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical

The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C

You may be interested in
TDK 220pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)