Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 801-5249Brand: KEMETManufacturers Part No.: C0603C224K3RACTUDistrelec Article No.: 30031647
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

KEMET 0603 X7R and Y5V dielectric

KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,

Features and Benefits

High ripple current capability and an extremely low ESR and ESL.

−55°C to +125°C operating temperature range

Non-polar device, minimizing installation concerns

Temperature stable dielectric

100% pure matte tin-plated termination finish allowing for excellent solderability

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Applications

Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:

Critical Timing

Tuning

Circuits with pulse

Circuits requiring low loss

High Current

Bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 (automotive qualified)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata 220nF MLCC, 25V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

€ 1.25

€ 0.05 Each (In a Pack of 25) (Exc. Vat)

€ 1.55

€ 0.062 Each (In a Pack of 25) (inc. VAT)

KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Select packaging type

€ 1.25

€ 0.05 Each (In a Pack of 25) (Exc. Vat)

€ 1.55

€ 0.062 Each (In a Pack of 25) (inc. VAT)

KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225€ 0.05€ 1.25
250 - 475€ 0.05€ 1.25
500 - 975€ 0.03€ 0.75
1000 - 2475€ 0.03€ 0.75
2500+€ 0.03€ 0.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata 220nF MLCC, 25V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

KEMET

Capacitance

220nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

KEMET 0603 X7R and Y5V dielectric

KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,

Features and Benefits

High ripple current capability and an extremely low ESR and ESL.

−55°C to +125°C operating temperature range

Non-polar device, minimizing installation concerns

Temperature stable dielectric

100% pure matte tin-plated termination finish allowing for excellent solderability

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Applications

Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:

Critical Timing

Tuning

Circuits with pulse

Circuits requiring low loss

High Current

Bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 (automotive qualified)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Murata 220nF MLCC, 25V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)