E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 146-6577Brand: KEMETManufacturers Part No.: C0805C104K1RACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1mm

Length

2mm

Depth

1.25mm

Height

1mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 75.00

€ 0.03 Each (On a Reel of 2500) (Exc. Vat)

€ 93.00

€ 0.037 Each (On a Reel of 2500) (inc. VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

€ 75.00

€ 0.03 Each (On a Reel of 2500) (Exc. Vat)

€ 93.00

€ 0.037 Each (On a Reel of 2500) (inc. VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1mm

Length

2mm

Depth

1.25mm

Height

1mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico