KEMET 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 691-1240Brand: KEMETManufacturers Part No.: C1210C226K4PACTUDistrelec Article No.: 30031803
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

22µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.85mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Product details

KEMET C1210 Series

Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

You may be interested in
Murata 22μF MLCC, 16V dc V, ±10% , SMD
P.O.A.1 Bag of 50 (Exc. Vat)
TDK 22μF MLCC, 16V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 3.80

€ 0.76 Each (In a Pack of 5) (Exc. Vat)

€ 4.71

€ 0.942 Each (In a Pack of 5) (inc. VAT)

KEMET 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Select packaging type

€ 3.80

€ 0.76 Each (In a Pack of 5) (Exc. Vat)

€ 4.71

€ 0.942 Each (In a Pack of 5) (inc. VAT)

KEMET 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.76€ 3.80
50 - 95€ 0.73€ 3.65
100 - 245€ 0.68€ 3.40
250 - 495€ 0.65€ 3.25
500+€ 0.60€ 3.00
You may be interested in
Murata 22μF MLCC, 16V dc V, ±10% , SMD
P.O.A.1 Bag of 50 (Exc. Vat)
TDK 22μF MLCC, 16V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

KEMET

Capacitance

22µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.85mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Product details

KEMET C1210 Series

Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

You may be interested in
Murata 22μF MLCC, 16V dc V, ±10% , SMD
P.O.A.1 Bag of 50 (Exc. Vat)
TDK 22μF MLCC, 16V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 10) (Exc. Vat)