E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 5μF, Through Hole

RS Stock No.: 181-0412Brand: KEMETManufacturers Part No.: C274ACF4500LF0J
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

5µF

Voltage

470V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

C27

Height

58.5mm

Dimensions

30 Dia. x 58.5mm

Dielectric

Polypropylene

Terminal Type

Bipolar Cable

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Dissipation Factor

20 x 10^4%

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.96

€ 9.48 Each (In a Pack of 2) (Exc. Vat)

€ 23.51

€ 11.755 Each (In a Pack of 2) (inc. VAT)

KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 5μF, Through Hole

€ 18.96

€ 9.48 Each (In a Pack of 2) (Exc. Vat)

€ 23.51

€ 11.755 Each (In a Pack of 2) (inc. VAT)

KEMET C27 Polypropylene Film Capacitor, 470V ac, ±5%, 5μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 4€ 9.48€ 18.96
6 - 10€ 8.93€ 17.86
12 - 28€ 8.56€ 17.12
30 - 58€ 8.14€ 16.28
60+€ 7.91€ 15.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

5µF

Voltage

470V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

C27

Height

58.5mm

Dimensions

30 Dia. x 58.5mm

Dielectric

Polypropylene

Terminal Type

Bipolar Cable

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Dissipation Factor

20 x 10^4%

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more