KEMET Power Factor Correction Capacitor (PFC) 3 x 137μF 25kvar 3

RS Stock No.: 136-5122Brand: KEMETManufacturers Part No.: C9TS6MD6137AARX
brand-logo

Technical Document

Specifications

Brand

KEMET

Width_SC_PC

75mm

kvar 50Hz

25kvar

Capacitance

3 x 137µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+55°C

Voltage

440V ac

Minimum Operating Temperature

-25°C

Series

C9T

Mounting Type

Stud Mount

Height

280mm

Number of Phases

3

Tolerance Minus

-5%

Tolerance Plus

+10%

Terminal Type

Screw Clamp

Country of Origin

Bulgaria

Product details

KEMET C9T Series PFC Capacitors

KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.

Features

Polypropylene metallised film with cylindrical aluminium can type
Overpressure safety device
High capacitance density
Available with delta connections

Applications

Power Factor Correction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,079.73

€ 119.97 Each (In a Box of 9) (Exc. Vat)

€ 1,338.87

€ 148.763 Each (In a Box of 9) (inc. VAT)

KEMET Power Factor Correction Capacitor (PFC) 3 x 137μF 25kvar 3

€ 1,079.73

€ 119.97 Each (In a Box of 9) (Exc. Vat)

€ 1,338.87

€ 148.763 Each (In a Box of 9) (inc. VAT)

KEMET Power Factor Correction Capacitor (PFC) 3 x 137μF 25kvar 3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Width_SC_PC

75mm

kvar 50Hz

25kvar

Capacitance

3 x 137µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+55°C

Voltage

440V ac

Minimum Operating Temperature

-25°C

Series

C9T

Mounting Type

Stud Mount

Height

280mm

Number of Phases

3

Tolerance Minus

-5%

Tolerance Plus

+10%

Terminal Type

Screw Clamp

Country of Origin

Bulgaria

Product details

KEMET C9T Series PFC Capacitors

KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.

Features

Polypropylene metallised film with cylindrical aluminium can type
Overpressure safety device
High capacitance density
Available with delta connections

Applications

Power Factor Correction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more