19 x 16mm KEMET Ferrite Core

RS Stock No.: 444-667Brand: KEMETManufacturers Part No.: ESD-SR-160519XVE-T
brand-logo
View all in Ferrite Cores

Technical Document

Specifications

Brand

KEMET

Type

EMI Suppression Toroid Core

Dimensions

19 x 16mm

Application

Consumer Electronics

Material

MnZn

Diameter

16.2mm

Country of Origin

China

€ 6.64

€ 3.32 Each (In a Pack of 2) (Exc. Vat)

€ 8.23

€ 4.117 Each (In a Pack of 2) (inc. VAT)

19 x 16mm KEMET Ferrite Core

€ 6.64

€ 3.32 Each (In a Pack of 2) (Exc. Vat)

€ 8.23

€ 4.117 Each (In a Pack of 2) (inc. VAT)

19 x 16mm KEMET Ferrite Core

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
2 - 18€ 3.32€ 6.64
20 - 98€ 2.98€ 5.96
100 - 198€ 2.71€ 5.42
200+€ 2.17€ 4.34

Technical Document

Specifications

Brand

KEMET

Type

EMI Suppression Toroid Core

Dimensions

19 x 16mm

Application

Consumer Electronics

Material

MnZn

Diameter

16.2mm

Country of Origin

China