35.5 x 19.8mm KEMET Ferrite Core

RS Stock No.: 444-670Brand: KEMETManufacturers Part No.: ESD-SR-200836XVE-T
brand-logo
View all in Ferrite Cores

Technical Document

Specifications

Brand

KEMET

Type

EMI Suppression Toroid Core

Dimensions

35.5 x 19.8mm

Application

Consumer Electronics

Material

MnZn

Diameter

20.1mm

Country of Origin

China

€ 9.98

€ 4.99 Each (In a Pack of 2) (Exc. Vat)

€ 12.38

€ 6.188 Each (In a Pack of 2) (inc. VAT)

35.5 x 19.8mm KEMET Ferrite Core

€ 9.98

€ 4.99 Each (In a Pack of 2) (Exc. Vat)

€ 12.38

€ 6.188 Each (In a Pack of 2) (inc. VAT)

35.5 x 19.8mm KEMET Ferrite Core

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
2 - 18€ 4.99€ 9.98
20 - 98€ 4.46€ 8.92
100 - 198€ 4.07€ 8.14
200+€ 3.26€ 6.52

Technical Document

Specifications

Brand

KEMET

Type

EMI Suppression Toroid Core

Dimensions

35.5 x 19.8mm

Application

Consumer Electronics

Material

MnZn

Diameter

20.1mm

Country of Origin

China