30.2 x 33.5mm KEMET Ferrite Core

RS Stock No.: 444-672Brand: KEMETManufacturers Part No.: ESD-SR-301333XVE-R1
brand-logo
View all in Ferrite Cores

Technical Document

Specifications

Brand

KEMET

Type

EMI Suppression Toroid Core

Dimensions

30.2 x 33.5mm

Application

Consumer Electronics

Material

MnZn

Diameter

30.2mm

Country of Origin

China

€ 7.52

€ 7.52 Each (Exc. Vat)

€ 9.32

€ 9.32 Each (inc. VAT)

30.2 x 33.5mm KEMET Ferrite Core

€ 7.52

€ 7.52 Each (Exc. Vat)

€ 9.32

€ 9.32 Each (inc. VAT)

30.2 x 33.5mm KEMET Ferrite Core

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 7.52
10 - 49€ 6.71
50 - 99€ 6.11
100+€ 4.91

Technical Document

Specifications

Brand

KEMET

Type

EMI Suppression Toroid Core

Dimensions

30.2 x 33.5mm

Application

Consumer Electronics

Material

MnZn

Diameter

30.2mm

Country of Origin

China