Hazardous Product

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 8mm

RS Stock No.: 444-556Brand: KEMETManufacturers Part No.: FPL100/100/8-BH1T
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Ferrite

Series

FPL

Thickness

8mm

Length

100mm

Width_SC_PC

100mm

Country of Origin

China

€ 73.27

€ 73.27 Each (Exc. Vat)

€ 90.85

€ 90.85 Each (inc. VAT)

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 8mm

€ 73.27

€ 73.27 Each (Exc. Vat)

€ 90.85

€ 90.85 Each (inc. VAT)

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 8mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 73.27
5+€ 72.17

Technical Document

Specifications

Brand

KEMET

Material

Ferrite

Series

FPL

Thickness

8mm

Length

100mm

Width_SC_PC

100mm

Country of Origin

China