E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 10μF, Through Hole

RS Stock No.: 192-174Brand: KEMETManufacturers Part No.: MMK22.5106K63D15L4TRAY
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

22.5mm

Length

26mm

Depth

9mm

Height

18.5mm

Dimensions

9 x 18.5 x 26mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 19.20

€ 3.84 Each (In a Pack of 5) (Exc. Vat)

€ 23.81

€ 4.762 Each (In a Pack of 5) (inc. VAT)

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 10μF, Through Hole
Select packaging type

€ 19.20

€ 3.84 Each (In a Pack of 5) (Exc. Vat)

€ 23.81

€ 4.762 Each (In a Pack of 5) (inc. VAT)

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 10μF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

22.5mm

Length

26mm

Depth

9mm

Height

18.5mm

Dimensions

9 x 18.5 x 26mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in