E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET 6800μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MC4680MU2

RS Stock No.: 189-771Brand: KEMETManufacturers Part No.: PEH200MC4680MU2
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36.6 x 76.5mm

Height

76.5mm

Length

76.5mm

Minimum Operating Temperature

-40°C

Diameter

36.6mm

Maximum Operating Temperature

+85°C

Lifetime

10000 h @ +85 °C/63V dc/Ir

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

21mΩ

Series

PEH200

Ripple Current

11.5A

Leakage Current

5.2852 mA

Product details

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features

Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications

Ground power units,
Uninterruptible power supplies
Welding equipment and drives

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 37.17

€ 37.17 Each (Exc. Vat)

€ 46.09

€ 46.09 Each (inc. VAT)

KEMET 6800μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MC4680MU2
Select packaging type

€ 37.17

€ 37.17 Each (Exc. Vat)

€ 46.09

€ 46.09 Each (inc. VAT)

KEMET 6800μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MC4680MU2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 37.17
25 - 49€ 35.74
50 - 74€ 31.22
75 - 99€ 30.10
100+€ 29.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

6800µF

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36.6 x 76.5mm

Height

76.5mm

Length

76.5mm

Minimum Operating Temperature

-40°C

Diameter

36.6mm

Maximum Operating Temperature

+85°C

Lifetime

10000 h @ +85 °C/63V dc/Ir

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

21mΩ

Series

PEH200

Ripple Current

11.5A

Leakage Current

5.2852 mA

Product details

PEH200 Series

The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features

Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications

Ground power units,
Uninterruptible power supplies
Welding equipment and drives

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more