Technical Document
Specifications
Brand
KEMETCapacitance
22nF
Voltage
1.6kV dc
Tolerance
±5%
Series
R76
Lead Pitch
22.5mm
Length
26.5mm
Depth
6mm
Lead Length
30mm
Height
15mm
Dimensions
26.5 x 6 x 15mm
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Dissipation Factor
0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz
Product details
KEMET R76 Series Double Metallized Polypropylene Film Capacitors
KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.
Features
Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Applications
Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
€ 275.00
€ 0.55 Each (On a Reel of 500) (Exc. Vat)
€ 341.00
€ 0.682 Each (On a Reel of 500) (inc. VAT)
500
€ 275.00
€ 0.55 Each (On a Reel of 500) (Exc. Vat)
€ 341.00
€ 0.682 Each (On a Reel of 500) (inc. VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
500 - 2000 | € 0.55 | € 275.00 |
2500 - 4500 | € 0.44 | € 220.00 |
5000+ | € 0.44 | € 220.00 |
Technical Document
Specifications
Brand
KEMETCapacitance
22nF
Voltage
1.6kV dc
Tolerance
±5%
Series
R76
Lead Pitch
22.5mm
Length
26.5mm
Depth
6mm
Lead Length
30mm
Height
15mm
Dimensions
26.5 x 6 x 15mm
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Dissipation Factor
0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz
Product details
KEMET R76 Series Double Metallized Polypropylene Film Capacitors
KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments. Two different winding constructions are used depending on voltage parameters.
Features
Capacitance range: 100 pF – 15 μF
Voltage range: 250 – 2000 V dc
Lead Spacing: 7.5 mm – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Self-healing
Automotive (AEC–Q200) grades available up to lead spacing
22.5 mm
Applications
Suppression in switched mode power supplies (SMPS)
Deflection circuits in televisions
Snubber and silicon-controlled rectifier (SCR) commutation
Circuits
High voltage and high current applications
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0