KEMET R82 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 100nF, Through Hole

RS Stock No.: 463-1765Brand: KEMETManufacturers Part No.: R82EC3100DQ70J
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R82

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.2mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

KEMET Miniature R82 Series

KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.

Features

Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available

Applications

Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.10

€ 0.21 Each (In a Pack of 10) (Exc. Vat)

€ 2.60

€ 0.26 Each (In a Pack of 10) (inc. VAT)

KEMET R82 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 100nF, Through Hole
Select packaging type

€ 2.10

€ 0.21 Each (In a Pack of 10) (Exc. Vat)

€ 2.60

€ 0.26 Each (In a Pack of 10) (inc. VAT)

KEMET R82 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 100nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 140€ 0.21€ 2.10
150 - 290€ 0.16€ 1.60
300 - 590€ 0.13€ 1.30
600 - 1190€ 0.10€ 1.00
1200+€ 0.10€ 1.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R82

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.2mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Country of Origin

Indonesia

Product details

KEMET Miniature R82 Series

KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.

Features

Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available

Applications

Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more