Technical Document
Specifications
Brand
KEMETInductance
0.35 μH
Series
SH
Test Frequency
100 kHz
DC Resistance
16mΩ
Maximum Current
3.0 A
Dimensions
10 x 12 x 12.5mm
Operating Temperature Range
-25°C → +80°C
Number of Lines
2
Mounting Type
Through Hole
Voltage Rating
150V
Termination Style
PCB Pin
Height
12mm
Maximum Operating Temperature
+80°C
Length
12.5mm
Depth
10mm
Minimum Operating Temperature
-25°C
Country of Origin
China
€ 12.15
€ 2.43 Each (In a Pack of 5) (Exc. Vat)
€ 15.07
€ 3.013 Each (In a Pack of 5) (inc. VAT)
5
€ 12.15
€ 2.43 Each (In a Pack of 5) (Exc. Vat)
€ 15.07
€ 3.013 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETInductance
0.35 μH
Series
SH
Test Frequency
100 kHz
DC Resistance
16mΩ
Maximum Current
3.0 A
Dimensions
10 x 12 x 12.5mm
Operating Temperature Range
-25°C → +80°C
Number of Lines
2
Mounting Type
Through Hole
Voltage Rating
150V
Termination Style
PCB Pin
Height
12mm
Maximum Operating Temperature
+80°C
Length
12.5mm
Depth
10mm
Minimum Operating Temperature
-25°C
Country of Origin
China