Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 22 mH 800 mA Common Mode Choke 0.65Ω

RS Stock No.: 183-6470Brand: KEMETManufacturers Part No.: SSR10H08220Distrelec Article No.: 30127041
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

KEMET

Inductance

22 mH

Series

SSR10H

Test Frequency

10 kHz

DC Resistance

0.65Ω

Maximum Current

800 mA

Dimensions

22 x 18 x 13.5mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

22mm

Depth

18mm

Minimum Operating Temperature

-25°C

Height

13.5mm

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 109.80

€ 1.83 Each (In a Tray of 60) (Exc. Vat)

€ 136.15

€ 2.269 Each (In a Tray of 60) (inc. VAT)

KEMET 22 mH 800 mA Common Mode Choke 0.65Ω

€ 109.80

€ 1.83 Each (In a Tray of 60) (Exc. Vat)

€ 136.15

€ 2.269 Each (In a Tray of 60) (inc. VAT)

KEMET 22 mH 800 mA Common Mode Choke 0.65Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Inductance

22 mH

Series

SSR10H

Test Frequency

10 kHz

DC Resistance

0.65Ω

Maximum Current

800 mA

Dimensions

22 x 18 x 13.5mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+120°C

Length

22mm

Depth

18mm

Minimum Operating Temperature

-25°C

Height

13.5mm

Country of Origin

Vietnam