Technical Document
Specifications
Brand
KEMETInductance
26.5 mH
Series
SSR10VS
Test Frequency
10 kHz
DC Resistance
0.85Ω
Maximum Current
700 mA
Dimensions
23.5 x 13 x 21mm
Operating Temperature Range
-25°C → +120°C
Number of Lines
2
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
23.5mm
Depth
13mm
Minimum Operating Temperature
-25°C
Height
21mm
Country of Origin
Vietnam
Stock information temporarily unavailable.
Please check again later.
€ 1.36
Each (In a Tray of 100) (Exc. Vat)
€ 1.686
Each (In a Tray of 100) (inc VAT)
100
€ 1.36
Each (In a Tray of 100) (Exc. Vat)
€ 1.686
Each (In a Tray of 100) (inc VAT)
100
Technical Document
Specifications
Brand
KEMETInductance
26.5 mH
Series
SSR10VS
Test Frequency
10 kHz
DC Resistance
0.85Ω
Maximum Current
700 mA
Dimensions
23.5 x 13 x 21mm
Operating Temperature Range
-25°C → +120°C
Number of Lines
2
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
23.5mm
Depth
13mm
Minimum Operating Temperature
-25°C
Height
21mm
Country of Origin
Vietnam