Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

KEMET 65.5 mH 1.2 A Common Mode Choke 0.475Ω

RS Stock No.: 183-6533Brand: KEMETManufacturers Part No.: SSRH24NV12655
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

KEMET

Inductance

65.5 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.475Ω

Maximum Current

1.2 A

Dimensions

25.5 x 20 x 31mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Height

31mm

Maximum Operating Temperature

+120°C

Length

25.5mm

Depth

20mm

Minimum Operating Temperature

-25°C

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 127.20

€ 3.18 Each (In a Tray of 40) (Exc. Vat)

€ 157.73

€ 3.943 Each (In a Tray of 40) (inc. VAT)

KEMET 65.5 mH 1.2 A Common Mode Choke 0.475Ω

€ 127.20

€ 3.18 Each (In a Tray of 40) (Exc. Vat)

€ 157.73

€ 3.943 Each (In a Tray of 40) (inc. VAT)

KEMET 65.5 mH 1.2 A Common Mode Choke 0.475Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Inductance

65.5 mH

Series

SSRH

Test Frequency

10 kHz

DC Resistance

0.475Ω

Maximum Current

1.2 A

Dimensions

25.5 x 20 x 31mm

Operating Temperature Range

-25°C → +120°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Height

31mm

Maximum Operating Temperature

+120°C

Length

25.5mm

Depth

20mm

Minimum Operating Temperature

-25°C

Country of Origin

Vietnam