Technical Document
Specifications
Brand
KEMETTechnology
MnO2
Capacitance
1µF
Voltage
50V dc
Mounting Type
Surface Mount
Package/Case
C
Equivalent Series Resistance
5.5Ω
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.5mm
Dimensions
6 x 3.2 x 2.5mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Dielectric Material Family
Tantalum
Dissipation Factor
4%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Leakage Current
500 nA
Country of Origin
Mexico
Product details
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
€ 7.80
€ 0.78 Each (In a Pack of 10) (Exc. Vat)
€ 9.67
€ 0.967 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 7.80
€ 0.78 Each (In a Pack of 10) (Exc. Vat)
€ 9.67
€ 0.967 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.78 | € 7.80 |
50 - 240 | € 0.65 | € 6.50 |
250 - 490 | € 0.50 | € 5.00 |
500 - 990 | € 0.37 | € 3.70 |
1000+ | € 0.37 | € 3.70 |
Technical Document
Specifications
Brand
KEMETTechnology
MnO2
Capacitance
1µF
Voltage
50V dc
Mounting Type
Surface Mount
Package/Case
C
Equivalent Series Resistance
5.5Ω
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.5mm
Dimensions
6 x 3.2 x 2.5mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Dielectric Material Family
Tantalum
Dissipation Factor
4%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Leakage Current
500 nA
Country of Origin
Mexico
Product details
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations