KEMET 100μF Surface Mount Polymer Capacitor, 10V dc

RS Stock No.: 173-7021Brand: KEMETManufacturers Part No.: T520D107M010ATE080
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

100µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

80mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Leakage Current

100 μA

Polarised

Polar

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 380.00

€ 0.76 Each (On a Reel of 500) (Exc. Vat)

€ 471.20

€ 0.942 Each (On a Reel of 500) (inc. VAT)

KEMET 100μF Surface Mount Polymer Capacitor, 10V dc

€ 380.00

€ 0.76 Each (On a Reel of 500) (Exc. Vat)

€ 471.20

€ 0.942 Each (On a Reel of 500) (inc. VAT)

KEMET 100μF Surface Mount Polymer Capacitor, 10V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Reel
500 - 500€ 0.76€ 380.00
1000 - 1000€ 0.73€ 365.00
1500+€ 0.73€ 365.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

100µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

80mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Leakage Current

100 μA

Polarised

Polar

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more