Technical Document
Specifications
Brand
KEMETPackage Type
Tape & Reel
Impedance at 25 MHz
131.6Ω
Impedance at 50 MHz
225.2Ω
Impedance at 100 MHz
330Ω
Impedance at 300 MHz
482.5Ω
Impedance at 1 GHz
520Ω
Current Rating
2.5A
Type
Chip Bead
Dimensions
0.063 x 0.031 x 0.031mm
Country of Origin
Philippines
€ 320.00
€ 0.08 Each (On a Reel of 4000) (Exc. Vat)
€ 396.80
€ 0.099 Each (On a Reel of 4000) (inc. VAT)
4000
€ 320.00
€ 0.08 Each (On a Reel of 4000) (Exc. Vat)
€ 396.80
€ 0.099 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETPackage Type
Tape & Reel
Impedance at 25 MHz
131.6Ω
Impedance at 50 MHz
225.2Ω
Impedance at 100 MHz
330Ω
Impedance at 300 MHz
482.5Ω
Impedance at 1 GHz
520Ω
Current Rating
2.5A
Type
Chip Bead
Dimensions
0.063 x 0.031 x 0.031mm
Country of Origin
Philippines