Technical Document
Specifications
Brand
KenwoodAccessory Type
Plug
Range
KPG-22
Series
KPG
Input Type
USB Interface
Number of Inputs
2
Number of Outputs
1
Output Type
Serial Communication Signal
For Use With
Transceiver
Country of Origin
Japan
€ 184.26
€ 184.26 Each (Exc. Vat)
€ 228.48
€ 228.48 Each (inc. VAT)
Kenwood KPG Series USB Cable for Use with Transceiver, USB Interface, Serial Communication Signal
1
€ 184.26
€ 184.26 Each (Exc. Vat)
€ 228.48
€ 228.48 Each (inc. VAT)
Kenwood KPG Series USB Cable for Use with Transceiver, USB Interface, Serial Communication Signal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KenwoodAccessory Type
Plug
Range
KPG-22
Series
KPG
Input Type
USB Interface
Number of Inputs
2
Number of Outputs
1
Output Type
Serial Communication Signal
For Use With
Transceiver
Country of Origin
Japan