Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kern Weighing Scale, 2kg Weight Capacity Type C - European Plug, Type G - British 3-pin

RS Stock No.: 326-5890Brand: KernManufacturers Part No.: 440-47N
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

2kg

Scale Type

Electronic Weighing

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

130 x 130mm

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1kg

Model Number p

440-47N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

440 Series Scales

Four-key operation
Adjusting program
Parts counting: Reference quantities up to 50 pieces
Simple switching from parts to weight
Mains or battery powered (mains adaptor supplied). For battery operation, requires 9V PP3 battery
Function to determine percentages
Shuts off after 5 mins (auto power-off)
RS-232 data interface
Protective cover included

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 2kg Weight Capacity Type C - European Plug, Type G - British 3-pin

P.O.A.

Kern Weighing Scale, 2kg Weight Capacity Type C - European Plug, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

2kg

Scale Type

Electronic Weighing

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

130 x 130mm

Weighpan Length

130mm

Weighpan Width

130mm

Net Weight

1kg

Model Number p

440-47N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

440 Series Scales

Four-key operation
Adjusting program
Parts counting: Reference quantities up to 50 pieces
Simple switching from parts to weight
Mains or battery powered (mains adaptor supplied). For battery operation, requires 9V PP3 battery
Function to determine percentages
Shuts off after 5 mins (auto power-off)
RS-232 data interface
Protective cover included

You may be interested in