E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kern Weighing Scale, 6kg Weight Capacity

RS Stock No.: 606-3300Brand: KernManufacturers Part No.: 440-55 N
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Counting, Electronic Weighing

Resolution

0.2 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

150 x 170mm

Weighpan Length

150mm

Weighpan Width

170mm

Net Weight

1kg

Model Number p

440-55N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

Precision scales 440 Series

Stainless steel weighing plate
RS232 interface
Number of units and percentage determination
Formulas: separate memory for tare vessels and formula components (net total)
CAL adjusting program
Can be battery operated (battery available separately)

Optional accessories

Suitable battery 9 V PP3 (order no.: 450-3092)

Supplied with

  Scales, mains adapter, protective working cover, wind deflector (only for 440-21 N), operating manual

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 6kg Weight Capacity

P.O.A.

Kern Weighing Scale, 6kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Counting, Electronic Weighing

Resolution

0.2 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

150 x 170mm

Weighpan Length

150mm

Weighpan Width

170mm

Net Weight

1kg

Model Number p

440-55N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

Precision scales 440 Series

Stainless steel weighing plate
RS232 interface
Number of units and percentage determination
Formulas: separate memory for tare vessels and formula components (net total)
CAL adjusting program
Can be battery operated (battery available separately)

Optional accessories

Suitable battery 9 V PP3 (order no.: 450-3092)

Supplied with

  Scales, mains adapter, protective working cover, wind deflector (only for 440-21 N), operating manual

You may be interested in