E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kern 440-902 EUR Adapter, For Use With: 440 Series, 442 Series

RS Stock No.: 511-4823Brand: KernManufacturers Part No.: 440-902
brand-logo
View all in Weighing Scale Accessories

Technical Document

Specifications

Brand

Kern

Accessory Type

EUR Adapter

For Use With

440 Series, 442 Series

Product details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g

Stock information temporarily unavailable.

€ 54.40

€ 54.40 Each (Exc. Vat)

€ 67.46

€ 67.46 Each (inc. VAT)

Kern 440-902 EUR Adapter, For Use With: 440 Series, 442 Series

€ 54.40

€ 54.40 Each (Exc. Vat)

€ 67.46

€ 67.46 Each (inc. VAT)

Kern 440-902 EUR Adapter, For Use With: 440 Series, 442 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Accessory Type

EUR Adapter

For Use With

440 Series, 442 Series

Product details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g