Kern CCS 30K0.1 Counting Weighing Scale, 30kg Weight Capacity

RS Stock No.: 789-8841Brand: KernManufacturers Part No.: CCS 30K0.1.
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

30kg

Scale Type

Counting

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

400mm

Weighpan Width

300mm

Weighpan Height

128mm

Net Weight

3.8kg

Model Number p

CCS 30K0.1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

CCS Series Counting Scales

The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.

RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items

You may be interested in
Stock information temporarily unavailable.

€ 1,173.07

€ 1,173.07 Each (Exc. Vat)

€ 1,454.61

€ 1,454.61 Each (inc. VAT)

Kern CCS 30K0.1 Counting Weighing Scale, 30kg Weight Capacity

Calibration type

€ 1,173.07

€ 1,173.07 Each (Exc. Vat)

€ 1,454.61

€ 1,454.61 Each (inc. VAT)

Kern CCS 30K0.1 Counting Weighing Scale, 30kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

30kg

Scale Type

Counting

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

400mm

Weighpan Width

300mm

Weighpan Height

128mm

Net Weight

3.8kg

Model Number p

CCS 30K0.1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

CCS Series Counting Scales

The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.

RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items

You may be interested in