Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kern CFS 3K-5+C Counting Weighing Scale, 3kg Weight Capacity PreCal

RS Stock No.: 192-4098Brand: KernManufacturers Part No.: CFS 3K-5 + Calibration
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

3kg

Scale Type

Counting

Resolution

300000

Calibrated

PreCal

Parts Counting

Yes

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

320 x 350 x 110mm

Weighpan Length

320mm

Weighpan Width

350mm

Weighpan Height

110mm

Weighpan Diameter

295 x 225mm

Net Weight

3211g

Model Number p

CFS 3K-5+C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern CFS 3K-5+C Counting Weighing Scale, 3kg Weight Capacity PreCal

P.O.A.

Kern CFS 3K-5+C Counting Weighing Scale, 3kg Weight Capacity PreCal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

3kg

Scale Type

Counting

Resolution

300000

Calibrated

PreCal

Parts Counting

Yes

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

320 x 350 x 110mm

Weighpan Length

320mm

Weighpan Width

350mm

Weighpan Height

110mm

Weighpan Diameter

295 x 225mm

Net Weight

3211g

Model Number p

CFS 3K-5+C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

You may be interested in