Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kern Weighing Scale, 50kg Weight Capacity

RS Stock No.: 334-7037Brand: KernManufacturers Part No.: CH 50K50
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

50kg

Scale Type

Hanging

Resolution

50 g

Net Weight

0.25kg

Model Number p

CH 50K50

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in
Kern Weighing Scale, 50kg Weight Capacity
€ 158.79Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 50kg Weight Capacity

P.O.A.

Kern Weighing Scale, 50kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kern Weighing Scale, 50kg Weight Capacity
€ 158.79Each (Exc. Vat)

Technical Document

Specifications

Brand

Kern

Weighing Capacity

50kg

Scale Type

Hanging

Resolution

50 g

Net Weight

0.25kg

Model Number p

CH 50K50

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in
Kern Weighing Scale, 50kg Weight Capacity
€ 158.79Each (Exc. Vat)