Kern CM 60-2N Pocket Weighing Scale, 60g Weight Capacity, With RS Calibration

RS Stock No.: 702-9957Brand: KernManufacturers Part No.: CM 60-2N
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

60g

Scale Type

Pocket

Resolution

0.01 g

Calibrated

RSCAL

Weighpan Length

70mm

Weighpan Width

80mm

Net Weight

0.17kg

Model Number p

CM 60-2N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

Casket Pocket CM Series

Balance protection provided by robust hinged cover
Electronic pocket balance with lid
Tare function
Weighpan dimensions: 80mm x 70mm

Supplied with

Batteries

You may be interested in
Stock information temporarily unavailable.

€ 238.79

€ 238.79 Each (Exc. Vat)

€ 296.10

€ 296.10 Each (inc. VAT)

Kern CM 60-2N Pocket Weighing Scale, 60g Weight Capacity, With RS Calibration

Calibration type

€ 238.79

€ 238.79 Each (Exc. Vat)

€ 296.10

€ 296.10 Each (inc. VAT)

Kern CM 60-2N Pocket Weighing Scale, 60g Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

60g

Scale Type

Pocket

Resolution

0.01 g

Calibrated

RSCAL

Weighpan Length

70mm

Weighpan Width

80mm

Net Weight

0.17kg

Model Number p

CM 60-2N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

Casket Pocket CM Series

Balance protection provided by robust hinged cover
Electronic pocket balance with lid
Tare function
Weighpan dimensions: 80mm x 70mm

Supplied with

Batteries

You may be interested in