Kern DS 100K0.5+C Platform Weighing Scale, 100kg Weight Capacity PreCal

RS Stock No.: 192-4120Brand: KernManufacturers Part No.: DS 100K0.5+C
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

100kg

Scale Type

Platform

Resolution

0.5 g

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

225mm

Weighpan Width

115mm

Weighpan Height

60mm

Weighpan Diameter

450 x 350mm

Net Weight

9500g

Model Number p

DS 100K0.5+C

Model Number (p)

DS 100K0.5+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

€ 2,283.54

€ 2,283.54 Each (Exc. Vat)

€ 2,831.59

€ 2,831.59 Each (inc. VAT)

Kern DS 100K0.5+C Platform Weighing Scale, 100kg Weight Capacity PreCal

Calibration type

€ 2,283.54

€ 2,283.54 Each (Exc. Vat)

€ 2,831.59

€ 2,831.59 Each (inc. VAT)

Kern DS 100K0.5+C Platform Weighing Scale, 100kg Weight Capacity PreCal
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

100kg

Scale Type

Platform

Resolution

0.5 g

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

225mm

Weighpan Width

115mm

Weighpan Height

60mm

Weighpan Diameter

450 x 350mm

Net Weight

9500g

Model Number p

DS 100K0.5+C

Model Number (p)

DS 100K0.5+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C