E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kern DS 10K0.1S+C Platform Weighing Scale, 10kg Weight Capacity PreCal

RS Stock No.: 192-4122Brand: KernManufacturers Part No.: DS 10K0.1S + Calibration
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

10kg

Scale Type

Platform

Resolution

100000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

225 x 115 x 60mm

Weighpan Length

225mm

Weighpan Width

115mm

Weighpan Height

60mm

Weighpan Diameter

228 x 228mm

Net Weight

4100g

Model Number p

DS 10K0.1S+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern DS 10K0.1S+C Platform Weighing Scale, 10kg Weight Capacity PreCal

P.O.A.

Kern DS 10K0.1S+C Platform Weighing Scale, 10kg Weight Capacity PreCal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

10kg

Scale Type

Platform

Resolution

100000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

225 x 115 x 60mm

Weighpan Length

225mm

Weighpan Width

115mm

Weighpan Height

60mm

Weighpan Diameter

228 x 228mm

Net Weight

4100g

Model Number p

DS 10K0.1S+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

You may be interested in