Technical Document
Specifications
Brand
KernWeighing Capacity
2.2kg
Scale Type
Precision Balance
Resolution
1 g
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
150mm
Net Weight
0.5kg
Model Number p
EMB 2200-0
Model Number (p)
EMB 2200-0
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Product details
EMB Series Compact Economy Scales
A professional range of Compact Economy Scales from Kern.
Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g
€ 98.93
€ 98.93 Each (Exc. Vat)
€ 122.67
€ 122.67 Each (inc. VAT)
Calibration type
No Calibration
1
€ 98.93
€ 98.93 Each (Exc. Vat)
€ 122.67
€ 122.67 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
2.2kg
Scale Type
Precision Balance
Resolution
1 g
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
150mm
Net Weight
0.5kg
Model Number p
EMB 2200-0
Model Number (p)
EMB 2200-0
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Product details
EMB Series Compact Economy Scales
A professional range of Compact Economy Scales from Kern.
Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g