E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kert Bench Power Supply, 1 → 30V, 4A

RS Stock No.: 359-9991Brand: KertManufacturers Part No.: AT4VD
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Kert

Supply Voltage

230V ac

Output Voltage

1 → 30V

Output Current

4A

Type

Digital

Maximum Temperature

+40°C

Minimum Temperature

-10°C

Country of Origin

Italy

Product details

Stabilised power supply with adjustable output voltage, plus analogue or digital display

Series of DC power supplies equipped with a knob to adjust the output voltage and digital control instrumentation to guarantee excellent performance and reliable operation.

Stock information temporarily unavailable.

P.O.A.

Kert Bench Power Supply, 1 → 30V, 4A

P.O.A.

Kert Bench Power Supply, 1 → 30V, 4A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kert

Supply Voltage

230V ac

Output Voltage

1 → 30V

Output Current

4A

Type

Digital

Maximum Temperature

+40°C

Minimum Temperature

-10°C

Country of Origin

Italy

Product details

Stabilised power supply with adjustable output voltage, plus analogue or digital display

Series of DC power supplies equipped with a knob to adjust the output voltage and digital control instrumentation to guarantee excellent performance and reliable operation.