E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Key Instruments FR2000 Series Variable Area Flow Meter for Liquid, 10 ccm Min, 100 cm³/min Max

RS Stock No.: 198-3029Brand: Key InstrumentsManufacturers Part No.: 2510A2L10BVBN
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

10 ccm

Maximum Flow Rate

100 cm³/min

Pipe Diameter Range

1/8 in

Connection Type

1/8 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Maximum Operating Temperature

+65°C

Series

FR2000

Country of Origin

United States

Product details

Acrylic Flowmeters

For many non-corrosive, low-pressure air, water and gas flow applications, it pays to use accurate instrumentation. The FR series provides highly repeatable results and is also durable and affordable.

Durability is the result of precision-machined, 1 piece, acrylic-body blocks that can handle demanding projects and mounting panels. Plus, configuration and customisation options for scales, floats, fittings and control valves accommodate various applications, whether in the lab or the field.

Features and Benefits

• Durable, 1 piece, clear acrylic construction
• Large scales are easy-to-read
• Valve with positive stop stays in place under pressure
• Rod guided float for stable measurements
• Fitting, valve and O-Ring options accommodate multiple applications
• Multiple connection options for easier installation
• Easy disassembly and assembly for maintenance

Product Application Information

• Air sampling equipment aquaculture
• Desalinisation equipment
• Gas analysers
• Medical systems
• Photo processing equipment
• Water treatment and distribution systems
• Purge

Stock information temporarily unavailable.

€ 180.61

€ 180.61 Each (Exc. Vat)

€ 223.96

€ 223.96 Each (inc. VAT)

Key Instruments FR2000 Series Variable Area Flow Meter for Liquid, 10 ccm Min, 100 cm³/min Max

€ 180.61

€ 180.61 Each (Exc. Vat)

€ 223.96

€ 223.96 Each (inc. VAT)

Key Instruments FR2000 Series Variable Area Flow Meter for Liquid, 10 ccm Min, 100 cm³/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

10 ccm

Maximum Flow Rate

100 cm³/min

Pipe Diameter Range

1/8 in

Connection Type

1/8 NPT Female

Maximum Pressure

6.89bar

Material

Acrylic

Maximum Media Temperature

+65°C

Maximum Operating Temperature

+65°C

Series

FR2000

Country of Origin

United States

Product details

Acrylic Flowmeters

For many non-corrosive, low-pressure air, water and gas flow applications, it pays to use accurate instrumentation. The FR series provides highly repeatable results and is also durable and affordable.

Durability is the result of precision-machined, 1 piece, acrylic-body blocks that can handle demanding projects and mounting panels. Plus, configuration and customisation options for scales, floats, fittings and control valves accommodate various applications, whether in the lab or the field.

Features and Benefits

• Durable, 1 piece, clear acrylic construction
• Large scales are easy-to-read
• Valve with positive stop stays in place under pressure
• Rod guided float for stable measurements
• Fitting, valve and O-Ring options accommodate multiple applications
• Multiple connection options for easier installation
• Easy disassembly and assembly for maintenance

Product Application Information

• Air sampling equipment aquaculture
• Desalinisation equipment
• Gas analysers
• Medical systems
• Photo processing equipment
• Water treatment and distribution systems
• Purge