Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Key Instruments MR3000 Series Variable Area Flow Meter for Gas, 2 L/min Min, 30 L/min Max

RS Stock No.: 448-7445Brand: Key InstrumentsManufacturers Part No.: MR3A16BVBN
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Gas

Device Type

Variable Area

Minimum Flow Rate

2 L/min

Maximum Flow Rate

30 L/min

Pipe Diameter Range

1/8 in

Connection Type

1/8 NPT Female

Maximum Pressure

6.9bar

Material

Polycarbonate

Maximum Media Temperature

+65°C

Series

MR3000

Maximum Operating Temperature

+65°C

Country of Origin

United States

Product details

Low Cost Polycarbonate Flow Meters

MR3000 molded flow meters supplied with scales in LPM and SCFH for air, or CCM and GPH for water.
Manufactured from high-impact polycarbonate, the MR3000 series can operate at pressures of 100 psig and temperatures of 150°F (65°C).
These economically designed units provide high quality and accuracy when properly installed. The durability of the polycarbonate allows the flow meter to provide years of trouble-free service.

Features and Benefits

• High impact polycarbonate
• High quality construction
• Flow ranges: Air 50 CCM to 100 LPM, Water 4 CCM to 40 GPH
• 10:1 turn direct reading scales

Product Application Information

For use with air and water. Ideally suited for OEM applications.

Supplied with

mounting brackets & built-in bezel

Stock information temporarily unavailable.

€ 164.84

€ 164.84 Each (Exc. Vat)

€ 204.40

€ 204.40 Each (inc. VAT)

Key Instruments MR3000 Series Variable Area Flow Meter for Gas, 2 L/min Min, 30 L/min Max

€ 164.84

€ 164.84 Each (Exc. Vat)

€ 204.40

€ 204.40 Each (inc. VAT)

Key Instruments MR3000 Series Variable Area Flow Meter for Gas, 2 L/min Min, 30 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Gas

Device Type

Variable Area

Minimum Flow Rate

2 L/min

Maximum Flow Rate

30 L/min

Pipe Diameter Range

1/8 in

Connection Type

1/8 NPT Female

Maximum Pressure

6.9bar

Material

Polycarbonate

Maximum Media Temperature

+65°C

Series

MR3000

Maximum Operating Temperature

+65°C

Country of Origin

United States

Product details

Low Cost Polycarbonate Flow Meters

MR3000 molded flow meters supplied with scales in LPM and SCFH for air, or CCM and GPH for water.
Manufactured from high-impact polycarbonate, the MR3000 series can operate at pressures of 100 psig and temperatures of 150°F (65°C).
These economically designed units provide high quality and accuracy when properly installed. The durability of the polycarbonate allows the flow meter to provide years of trouble-free service.

Features and Benefits

• High impact polycarbonate
• High quality construction
• Flow ranges: Air 50 CCM to 100 LPM, Water 4 CCM to 40 GPH
• 10:1 turn direct reading scales

Product Application Information

For use with air and water. Ideally suited for OEM applications.

Supplied with

mounting brackets & built-in bezel