Keysight + Oscilloscope
RS Stock No.: 260-8671Brand: Keysight +Manufacturers Part No.: EXR2BW-013Distrelec Article No.: 30389046

Technical Document
Specifications
Brand
Keysight +Number of Analogue Channels
2
Bandwidth
0.5 → 4GHz
Digital/Analogue
Digital
Number of Digital Channels
2
Oscilloscope Form
Mixed Signal
Oscilloscope Type
Benchtop Digital Oscilloscope
Series
EXR
€ 61,519.94
€ 61,519.94 Each (Exc. Vat)
€ 76,284.73
€ 76,284.73 Each (inc. VAT)
Keysight + Oscilloscope
1
€ 61,519.94
€ 61,519.94 Each (Exc. Vat)
€ 76,284.73
€ 76,284.73 Each (inc. VAT)
Keysight + Oscilloscope
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Keysight +Number of Analogue Channels
2
Bandwidth
0.5 → 4GHz
Digital/Analogue
Digital
Number of Digital Channels
2
Oscilloscope Form
Mixed Signal
Oscilloscope Type
Benchtop Digital Oscilloscope
Series
EXR