Keysight + Oscilloscope
RS Stock No.: 260-8674Brand: Keysight +Manufacturers Part No.: EXR2BW-016Distrelec Article No.: 30389049

Technical Document
Specifications
Brand
Keysight +Number of Analogue Channels
2
Bandwidth
1 → 6GHz
Digital/Analogue
Digital
Number of Digital Channels
2
Oscilloscope Form
Mixed Signal
Oscilloscope Type
Benchtop Digital Oscilloscope
Series
EXR
€ 93,372.88
€ 93,372.88 Each (Exc. Vat)
€ 115,782.37
€ 115,782.37 Each (inc. VAT)
Keysight + Oscilloscope
1
€ 93,372.88
€ 93,372.88 Each (Exc. Vat)
€ 115,782.37
€ 115,782.37 Each (inc. VAT)
Keysight + Oscilloscope
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Keysight +Number of Analogue Channels
2
Bandwidth
1 → 6GHz
Digital/Analogue
Digital
Number of Digital Channels
2
Oscilloscope Form
Mixed Signal
Oscilloscope Type
Benchtop Digital Oscilloscope
Series
EXR