Keysight + Oscilloscope
RS Stock No.: 260-8676Brand: Keysight +Manufacturers Part No.: EXR2BW-018Distrelec Article No.: 30389051

Technical Document
Specifications
Brand
Keysight +Number of Digital Channels
2
Number of Analogue Channels
2
Bandwidth
2 → 6GHz
Digital/Analogue
Digital
Oscilloscope Form
Mixed Signal
Oscilloscope Type
Benchtop Digital Oscilloscope
Series
EXR
€ 77,260.39
€ 77,260.39 Each (Exc. Vat)
€ 95,802.88
€ 95,802.88 Each (inc. VAT)
Keysight + Oscilloscope
1
€ 77,260.39
€ 77,260.39 Each (Exc. Vat)
€ 95,802.88
€ 95,802.88 Each (inc. VAT)
Keysight + Oscilloscope
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Keysight +Number of Digital Channels
2
Number of Analogue Channels
2
Bandwidth
2 → 6GHz
Digital/Analogue
Digital
Oscilloscope Form
Mixed Signal
Oscilloscope Type
Benchtop Digital Oscilloscope
Series
EXR