Keysight + N5171B+N5171B-506 RF Signal Generator, 9kHz min, 6GHz max

RS Stock No.: 241-9744Brand: Keysight +Manufacturers Part No.: N5171B+N5171B-506Distrelec Article No.: 30389074
brand-logo
View all in RF Signal Generators

Technical Document

Specifications

Model Number

N5171B+N5171B-506

Frequency Resolution

0.001Hz

Maximum Frequency Range Sinewave

6GHz

Minimum Frequency Range Sinewave

9kHz

FM Modulation

No

Country of Origin

Malaysia

€ 53,853.80

€ 53,853.80 Each (Exc. Vat)

€ 66,778.71

€ 66,778.71 Each (inc. VAT)

Keysight + N5171B+N5171B-506 RF Signal Generator, 9kHz min, 6GHz max

€ 53,853.80

€ 53,853.80 Each (Exc. Vat)

€ 66,778.71

€ 66,778.71 Each (inc. VAT)

Keysight + N5171B+N5171B-506 RF Signal Generator, 9kHz min, 6GHz max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Model Number

N5171B+N5171B-506

Frequency Resolution

0.001Hz

Maximum Frequency Range Sinewave

6GHz

Minimum Frequency Range Sinewave

9kHz

FM Modulation

No

Country of Origin

Malaysia