Technical Document
Specifications
Brand
KeystoneFor Battery Size
AAA
Number of Cells
2
Mount
Chassis
Type
Battery Holder
Dimensions
53 x 24.6 x 13mm
Terminal Contact Type
Coil Spring
Body Material
PP
Terminal Contact Material
Spring Steel
Country of Origin
United States
Product details
Battery holder for soldering onto PCBs
Battery holder for 2 x AAA type batteries
Polypropylene housing with wire output.
Contacts can be adapted to variations in battery length.
€ 3.37
€ 3.37 Each (Exc. Vat)
€ 4.18
€ 4.18 Each (inc. VAT)
1
€ 3.37
€ 3.37 Each (Exc. Vat)
€ 4.18
€ 4.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeystoneFor Battery Size
AAA
Number of Cells
2
Mount
Chassis
Type
Battery Holder
Dimensions
53 x 24.6 x 13mm
Terminal Contact Type
Coil Spring
Body Material
PP
Terminal Contact Material
Spring Steel
Country of Origin
United States
Product details
Battery holder for soldering onto PCBs
Battery holder for 2 x AAA type batteries
Polypropylene housing with wire output.
Contacts can be adapted to variations in battery length.